+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPSM0001ZXID

Fuse holder; 10x38mm; for DIN rail mounting; 30A; 600V; Poles: 1


Manufacturer: LITTELFUSE

Manufacturer part number:
LPSM0001ZXID
TME Symbol:
LPSM0001ZXID

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
10x38mm
Mounting
for DIN rail mounting
Current rating
30A
Rated voltage
0.6kV
Number of poles
1
Colour
white
Flammability rating
UL94V-0
Body material
thermoplastic
Fuse accessories application
cylindrical fuses
Operating temperature
-50...125°C
Gross weight60.73 g
Certificates
See other products in this category: DIN Rail Sockets LITTELFUSE,
*
LPSM0001ZXID
0 in TME stock
Net price for quantities from 1 pcs - 33.88 USDGross price for quantities from 1 pcs - 33.88 USD
Net price for quantities from 10 pcs - 31.74 USDGross price for quantities from 10 pcs - 31.74 USD
Net price for quantities from 40 pcs - 27.41 USDGross price for quantities from 40 pcs - 27.41 USD
Net price for quantities from 50 pcs - 26.72 USDGross price for quantities from 50 pcs - 26.72 USD
Net price for quantities from 100 pcs - 24.59 USDGross price for quantities from 100 pcs - 24.59 USD
Net price for quantities from 150 pcs - 23.36 USDGross price for quantities from 150 pcs - 23.36 USD
Net price for quantities from 250 pcs - 21.79 USDGross price for quantities from 250 pcs - 21.79 USD
Net price for quantities from 500 pcs - 19.68 USDGross price for quantities from 500 pcs - 19.68 USD
Net price for quantities from 2700 pcs - 14.54 USDGross price for quantities from 2700 pcs - 14.54 USD
Net price for quantities from 5000 pcs - 12.66 USDGross price for quantities from 5000 pcs - 12.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 270 pcs