+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPSM0003ZXID

Fuse holder; 10x38mm; for DIN rail mounting; 30A; 600V; Poles: 3


Manufacturer: LITTELFUSE

Manufacturer part number:
LPSM0003ZXID
TME Symbol:
LPSM0003ZXID

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
10x38mm
Mounting
for DIN rail mounting
Current rating
30A
Rated voltage
0.6kV
Number of poles
3
Colour
white
Flammability rating
UL94V-0
Body material
thermoplastic
Fuse accessories application
cylindrical fuses
Operating temperature
-50...125°C
Gross weight187.85 g
Certificates
See other products in this category: DIN Rail Sockets LITTELFUSE,
*
LPSM0003ZXID
7 in TME stock
Net price for quantities from 1 pcs - 85.96 USDGross price for quantities from 1 pcs - 85.96 USD
Net price for quantities from 4 pcs - 73.35 USDGross price for quantities from 4 pcs - 73.35 USD
Net price for quantities from 8 pcs - 68.28 USDGross price for quantities from 8 pcs - 68.28 USD
Net price for quantities from 12 pcs - 65.44 USDGross price for quantities from 12 pcs - 65.44 USD
Net price for quantities from 20 pcs - 64.92 USDGross price for quantities from 20 pcs - 64.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 4 pcs