+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LQ10N200CQ

Diode: rectifying; SMD; 200V; 5Ax2; DPAK,SC63,TO252; Ufmax: 1.1V


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LQ10N200CQ
TME Symbol:
LQ10N200CQ

Specification

Manufacturer
POWER INTEGRATIONS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
5A x2
Semiconductor structure
common cathode, double
Case
DPAK, SC63, TO252
Max. forward voltage
1.1V
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes POWER INTEGRATIONS,
*
LQ10N200CQ
0 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD
Net price for quantities from 250 pcs - 0.78 USDGross price for quantities from 250 pcs - 0.78 USD
Net price for quantities from 1000 pcs - 0.73 USDGross price for quantities from 1000 pcs - 0.73 USD
Net price for quantities from 2500 pcs - 0.68 USDGross price for quantities from 2500 pcs - 0.68 USD
Net price for quantities from 5000 pcs - 0.66 USDGross price for quantities from 5000 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.