+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LQA20B300C

Diode: rectifying; SMD; 300V; 10Ax2; D2PAK,TO263AB; Ufmax: 1.9V

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LQA20B300C
TME Symbol:
LQA20B300C

Specification

Manufacturer
POWER INTEGRATIONS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
300V
Load current
10A x2
Semiconductor structure
common cathode, double
Case
D2PAK, TO263AB
Max. forward voltage
1.9V
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes POWER INTEGRATIONS,
*
LQA20B300C
0 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 25 pcs - 1.37 USDGross price for quantities from 25 pcs - 1.37 USD
Net price for quantities from 50 pcs - 1.36 USDGross price for quantities from 50 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)