+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LQW32FT220M2HL

Inductor: wire; SMD; 1210; 22uH; 430mA; R: 0.81Ω; ±20%; LQW; 180mm

NEW

Manufacturer: MURATA

Manufacturer part number:
LQW32FT220M2HL
TME Symbol:
LQW32FT220M2HL

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
22µH
Operating current
0.43A
Resistance
0.81Ω
Tolerance
±20%
Manufacturer series
LQW
Resonant frequency
70MHz
Roll diameter max.
180mm
Operating temperature
-40...125°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQW32FT220M2HL
0 in TME stock
Net price for quantities from 1500 pcs - 0.43 USDGross price for quantities from 1500 pcs - 0.43 USD
No. of pieces (Multiplicity: 1 500)