+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3601

Inductor: coil; 1.5mH; 0.18Ω; 13.4A; Ø: 56mm; H: 36mm; Øcore: 1.3mm

Manufacturer: VISATON

Manufacturer part number:
3601
TME Symbol:
LR-1.5MH-VS

Specification

Manufacturer
VISATON
Type of inductor
coil
Inductance
1.5mH
Resistance
0.18Ω
Saturation current
13.4A
Diameter
56mm
Height
36mm
Inductor application
audio equipment
Core diameter
1.3mm
Gross weight329.7 g
Certificates

WATCH VIDEO

See other products in this category: Audio coils VISATON,
*
3601
3 in TME stock
Net price for quantities from 1 pcs - 35.40 USDGross price for quantities from 1 pcs - 35.40 USD
Net price for quantities from 2 pcs - 31.89 USDGross price for quantities from 2 pcs - 31.89 USD
Net price for quantities from 5 pcs - 28.27 USDGross price for quantities from 5 pcs - 28.27 USD
Net price for quantities from 10 pcs - 26.52 USDGross price for quantities from 10 pcs - 26.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.