+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR08BN04DPOY

Sensor: inductive; OUT: PNP / NO; 0÷4mm; 10÷30VDC; M8; 2m; IP67


Manufacturer: LANBAO

Manufacturer part number:
LR08BN04DPOY
TME Symbol:
LR08BN04DPOY

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...4mm
Switch housing
M8
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
150mA
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Switching frequency max
1kHz
Overall length
43mm
Supply voltage
  • 10...30V DC
Gross weight44.6 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors LANBAO,
*
LR08BN04DPOY
48 in TME stock
Net price for quantities from 1 pcs - 24.76 USDGross price for quantities from 1 pcs - 24.76 USD
Net price for quantities from 5 pcs - 23.11 USDGross price for quantities from 5 pcs - 23.11 USD
Net price for quantities from 10 pcs - 21.46 USDGross price for quantities from 10 pcs - 21.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.