+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR18CN08ATC

Sensor: inductive; Range: 0÷8mm; 20÷250VAC; OUT: 2-wire NC; M18


Manufacturer: LANBAO

Manufacturer part number:
LR18CN08ATC
TME Symbol:
LR18CN08ATC

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Range
0...8mm
Output configuration
2-wire NC
Switch housing
M18
Connection
cables
Kind of forehead
non-embedded
IP rating
IP67
Max. operating current
300mA
Switching frequency max
20Hz
Lead length
2m
Overall length
68mm
Operating temperature
-25...70°C
Supply voltage
  • 20...250V AC
Gross weight140.6 g
Certificates
See other products in this category: AC Cylindrical Inductive Sensors LANBAO,
*
LR18CN08ATC
20 in TME stock
Net price for quantities from 1 pcs - 29.03 USDGross price for quantities from 1 pcs - 29.03 USD
Net price for quantities from 5 pcs - 27.15 USDGross price for quantities from 5 pcs - 27.15 USD
Net price for quantities from 10 pcs - 25.16 USDGross price for quantities from 10 pcs - 25.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.