+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR5-02PJNW

Automation module: base; white; 24VDC; IP65; LR5; -20÷50°C


Manufacturer: PATLITE

Manufacturer part number:
LR5-02PJNW
TME Symbol:
LR5-02PJNW

Specification

Manufacturer
PATLITE
Type of automation module
base
Colour
white
IP rating
IP65
Manufacturer series
LR5
Operating temperature
-20...50°C
Supply voltage
  • 24V DC
Gross weight683.4 g
Certificates
See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
LR5-02PJNW
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 49.38 USDGross price for quantities from 1 pcs - 49.38 USD