+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS-2835W60RN1

LED tape; white cold; Case (mm): 2835; LED/m: 60; 8mm; IP54; 120°


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LS-2835W60RN1
TME Symbol:
LS-2835W60RN1

Specification

Manufacturer
LUCKYLIGHT
Type of optoelectronic module
LED tape
LED colour
white cold
Case - mm
2835
LED per meter amount
60
Width
8mm
IP rating
IP54
Viewing angle
120°
Maximum power per meter
12W/m
Min. colour rendering index
75
Thickness
2mm
Operating voltage
12V DC
Colour temperature
6000-6500K
Mounting
SMD
Luminosity
1100lm/m
Number of pins
2
Operating temperature
-20...60°C
Case - inch
1114
Gross weight26.308 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Light sources - LED ribbon LUCKYLIGHT,
*
LS-2835W60RN1
34 in TME stock
Net price for quantities from 1 m - 7.20 USDGross price for quantities from 1 m - 7.20 USD
Net price for quantities from 5 m - 6.15 USDGross price for quantities from 5 m - 6.15 USD
Net price for quantities from 10 m - 5.54 USDGross price for quantities from 10 m - 5.54 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 m