+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS-2835WW60RN3

LED tape; white warm; Case (mm): 2835; LED/m: 60; 10mm; IP68; 120°

Manufacturer: LUCKYLIGHT

Manufacturer part number:
LS-2835WW60RN3
TME Symbol:
LS-2835WW60RN3

Specification

Manufacturer
LUCKYLIGHT
Type of optoelectronic module
LED tape
LED colour
white warm
Case - mm
2835
LED per meter amount
60
Width
10mm
IP rating
IP68
Viewing angle
120°
Maximum power per meter
4W/m
Min. colour rendering index
80
Thickness
4.2mm
Operating voltage
12V DC
Colour temperature
2700-3200K
Mounting
SMD
Luminosity
340lm/m
Number of pins
2
Operating temperature
-20...60°C
Case - inch
1114
Gross weight54.784 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Light sources - LED ribbon LUCKYLIGHT,
*
LS-2835WW60RN3
125 in TME stock
Net price for quantities from 5 m - 8.53 USDGross price for quantities from 5 m - 8.53 USD
Net price for quantities from 10 m - 7.30 USDGross price for quantities from 10 m - 7.30 USD
Net price for quantities from 15 m - 6.54 USDGross price for quantities from 15 m - 6.54 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 5 m