+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS-5050F60R-2

LED tape; RGB; Case (mm): 5050; LED/m: 60; IP20; 120°; 14.4W/m; 300lm


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LS-5050F60R-2
TME Symbol:
LS-5050F60R-2

Specification

Manufacturer
LUCKYLIGHT
Type of optoelectronic module
LED tape
LED colour
RGB
Case - mm
5050
LED per meter amount
60
IP rating
IP20
Viewing angle
120°
Maximum power per meter
14.4W/m
Luminosity
300lm
Wavelength
470nm, 525nm, 624nm
Operating voltage
12V DC
Mounting
SMD
Number of pins
4
Operating temperature
-20...60°C
Gross weight18.674 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light sources - LED ribbon LUCKYLIGHT,
*
LS-5050F60R-2
131 in TME stock
Net price for quantities from 1 m - 7.39 USDGross price for quantities from 1 m - 7.39 USD
Net price for quantities from 5 m - 6.33 USDGross price for quantities from 5 m - 6.33 USD
Net price for quantities from 10 m - 5.68 USDGross price for quantities from 10 m - 5.68 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 mCardboard = 50 m