+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS-5050W30RN

LED tape; white cold; Case (mm): 5050; LED/m: 30; 14.36mm; IP20


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LS-5050W30RN
TME Symbol:
LS-5050W30RN

Specification

Manufacturer
LUCKYLIGHT
Type of optoelectronic module
LED tape
LED colour
white cold
Case - mm
5050
LED per meter amount
30
Width
14.36mm
IP rating
IP20
Viewing angle
120°
Maximum power per meter
7.2W/m
Min. colour rendering index
70
Thickness
4mm
Operating voltage
12V DC
Colour temperature
6000-6500K
Mounting
SMD
Luminosity
550lm/m
Number of pins
2
Operating temperature
-20...60°C
Cutting length
100mm
Gross weight14.424 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Light sources - LED ribbon LUCKYLIGHT,
*
LS-5050W30RN
50 in TME stock
Net price for quantities from 1 m - 6.23 USDGross price for quantities from 1 m - 6.23 USD
Net price for quantities from 5 m - 5.34 USDGross price for quantities from 5 m - 5.34 USD
Net price for quantities from 10 m - 4.79 USDGross price for quantities from 10 m - 4.79 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 m