+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS-LSC

Lamp: LED staircase; 1.2W; 12VDC; white cold; 6000K; 75x75mm; IP20


Manufacturer: F&F

Manufacturer part number:
LS-LSC
TME Symbol:
LS-LSC

Specification

Manufacturer
F&F
Type of lamp
LED staircase
Power consumption
1.2W
Operating voltage
12V DC
Colour
white cold
Colour temperature
6000K
Body dimensions
75x75mm
IP rating
IP20
Light source
LED x9
Luminosity
100lm
Body colour
satin
Mounting
wall mount
Enclosure material
steel
Related items
AS-225
Lampshade material
milk glass
Storage time
40000h
Additional functions
  • dimming function 6-12V
  • remote control
Gross weight50 g
Certificates
EAN code5902431670300
See other products in this category: Light sources - lighting F&F,
*
LS-LSC
0 in TME stock
Net price for quantities from 1 pcs - 17.07 USDGross price for quantities from 1 pcs - 17.07 USD
Net price for quantities from 5 pcs - 16.00 USDGross price for quantities from 5 pcs - 16.00 USD
Net price for quantities from 10 pcs - 14.94 USDGross price for quantities from 10 pcs - 14.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.