+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS02-1A85-PP-500W

Sensor: liquid level; -55÷130°C; OUT: SPST-NO; cables; 1A; 100W


Manufacturer: MEDER

Manufacturer part number:
LS02-1A85-PP-500W
TME Symbol:
LS02-1A85-PP-500W

Specification

Manufacturer
MEDER
Type of sensor
liquid level
Operating temperature
-55...130°C
Output configuration
SPST-NO
Connection
cables
Sensors features
sensor for vertical mounting
Max. operating current
1A
Switching capacity
100W
Max. operating voltage
1kV AC, 1kV DC
Application
dilute acids, water
Manufacturer series
LS02
Body material
polypropylene
Lead length
0.5m
Dimensions
Gross weight21.4 g
Certificates
See other products in this category: Level Sensors MEDER,
See other products from this series.:
*
LS02-1A85-PP-500W
44 in TME stock
Net price for quantities from 1 pcs - 13.13 USDGross price for quantities from 1 pcs - 13.13 USD
Net price for quantities from 5 pcs - 11.87 USDGross price for quantities from 5 pcs - 11.87 USD
Net price for quantities from 25 pcs - 10.61 USDGross price for quantities from 25 pcs - 10.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs