+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS1205EVD33

IC: eFuse; 5A; SMD; DFN10; reel,tape


Manufacturer: LITTELFUSE

Manufacturer part number:
LS1205EVD33
TME Symbol:
LS1205EVD33-LF

Specification

Manufacturer
LITTELFUSE
Type of integrated circuit
eFuse
Output current
5A
Mounting
SMD
Case
DFN10
Kind of package
reel, tape
Supply voltage
  • 2.7...18V DC
Gross weight0.01 g
Certificates
See other products in this category: Power switches - integrated circuits LITTELFUSE,
*
LS1205EVD33
0 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 5000 pcs - 0.76 USDGross price for quantities from 5000 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.