+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LSHD-F101

Display: LED; 7-segment; 10mm; 0.39"; No.char: 1; red; 0.2÷9.75mcd

NEW

Manufacturer: LITEON

Manufacturer part number:
LSHD-F101
TME Symbol:
LSHD-F101

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
1
Colour
red
Luminosity
0.2...9.75mcd
Common electrode
anode
Dimensions
9.7x12.9x6.1mm
Mounting
THT
Wavelength
639nm
Operating current
25mA
Operating voltage
2.1...2.6V
Frame colour
grey
Power
70mW
Gross weight2 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LSHD-F101
0 in TME stock
Net price for quantities from 3024 pcs - 0.45 USDGross price for quantities from 3024 pcs - 0.45 USD
No. of pieces (Multiplicity: 36)
Minimum order quantity: 3 024.
Multiplicity: 36.