+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LSIC1MO120E0080

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 25A; Idm: 80A; 179W


Manufacturer: LITTELFUSE

Manufacturer part number:
LSIC1MO120E0080
TME Symbol:
LSIC1MO120E0080

Specification

Manufacturer
LITTELFUSE
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
25A
Pulsed drain current
80A
Power dissipation
179W
Case
TO247-3
Gate-source voltage
-5...20V
On-state resistance
80mΩ
Mounting
THT
Gate charge
95nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6.14 g
Certificates
See other products in this category: THT N channel transistors LITTELFUSE,
*
LSIC1MO120E0080
0 in TME stock
Net price for quantities from 1 pcs - 18.53 USDGross price for quantities from 1 pcs - 18.53 USD
Net price for quantities from 5 pcs - 17.32 USDGross price for quantities from 5 pcs - 17.32 USD
Net price for quantities from 10 pcs - 16.72 USDGross price for quantities from 10 pcs - 16.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.