+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LSIC1MO120E0120

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 18A; Idm: 60A; 139W


Manufacturer: LITTELFUSE

Manufacturer part number:
LSIC1MO120E0120
TME Symbol:
LSIC1MO120E0120

Specification

Manufacturer
LITTELFUSE
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
18A
Pulsed drain current
60A
Power dissipation
139W
Case
TO247-3
Gate-source voltage
-5...20V
On-state resistance
0.12Ω
Mounting
THT
Gate charge
80nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6.07 g
Certificates
See other products in this category: THT N channel transistors LITTELFUSE,
*
LSIC1MO120E0120
0 in TME stock
Net price for quantities from 1 pcs - 17.59 USDGross price for quantities from 1 pcs - 17.59 USD
Net price for quantities from 5 pcs - 16.31 USDGross price for quantities from 5 pcs - 16.31 USD
Net price for quantities from 25 pcs - 15.37 USDGross price for quantities from 25 pcs - 15.37 USD
Net price for quantities from 100 pcs - 13.51 USDGross price for quantities from 100 pcs - 13.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.