+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LSIC1MO120E0160

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 14A; Idm: 44A; 125W


Manufacturer: LITTELFUSE

Manufacturer part number:
LSIC1MO120E0160
TME Symbol:
LSIC1MO120E0160

Specification

Manufacturer
LITTELFUSE
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
14A
Pulsed drain current
44A
Power dissipation
125W
Case
TO247-3
Gate-source voltage
-5...20V
On-state resistance
0.16Ω
Mounting
THT
Gate charge
57nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6.093 g
Certificates
See other products in this category: THT N channel transistors LITTELFUSE,
*
LSIC1MO120E0160
0 in TME stock
Net price for quantities from 1 pcs - 11.37 USDGross price for quantities from 1 pcs - 11.37 USD
Net price for quantities from 5 pcs - 9.62 USDGross price for quantities from 5 pcs - 9.62 USD
Net price for quantities from 10 pcs - 9.28 USDGross price for quantities from 10 pcs - 9.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.