+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1010CN8#PBF

IC: driver; amplifier buffer; DIP8; 150mA; 10V; Ch: 1; 4.5÷40VDC


Manufacturer: Analog Devices

Manufacturer part number:
LT1010CN8#PBF
TME Symbol:
LT1010CN8

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
amplifier buffer
Case
DIP8
Output current
0.15A
Output voltage
10V
Number of channels
1
Mounting
THT
Supply voltage
  • 4.5...40V DC
Gross weight0.462 g
Certificates
See other products in this category: Drivers - integrated circuits Analog Devices,
*
LT1010CN8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 14.09 USDGross price for quantities from 1 pcs - 14.09 USD
Net price for quantities from 3 pcs - 12.70 USDGross price for quantities from 3 pcs - 12.70 USD
Net price for quantities from 10 pcs - 10.43 USDGross price for quantities from 10 pcs - 10.43 USD
Net price for quantities from 25 pcs - 9.16 USDGross price for quantities from 25 pcs - 9.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs