+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1011CN8#PBF

IC: comparator; universal; Cmp: 1; 250ns; THT; DIP8; tube


Manufacturer: Analog Devices

Manufacturer part number:
LT1011CN8#PBF
TME Symbol:
LT1011CN8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
1
Delay time
250ns
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Input offset voltage
0.5mV
Kind of package
tube
Kind of output
open collector
Voltage supply range
± 1.5...18V DC/3...36V DC
Gross weight1.045 g
Certificates
See other products in this category: THT comparators Analog Devices,
*
LT1011CN8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.36 USDGross price for quantities from 1 pcs - 4.36 USD
Net price for quantities from 3 pcs - 3.92 USDGross price for quantities from 3 pcs - 3.92 USD
Net price for quantities from 10 pcs - 3.46 USDGross price for quantities from 10 pcs - 3.46 USD
Net price for quantities from 50 pcs - 3.11 USDGross price for quantities from 50 pcs - 3.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product