+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1028CS8#PBF

IC: operational amplifier; 75MHz; Ch: 1; SO8; 126dB


Manufacturer: Analog Devices

Manufacturer part number:
LT1028CS8#PBF
TME Symbol:
LT1028CS8

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
75MHz
Number of channels
1
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Slew rate
11V/μs
Open-loop gain
126dB
Integrated circuit features
high speed
Gross weight0.076 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1028CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 13.60 USDGross price for quantities from 1 pcs - 13.60 USD
Net price for quantities from 3 pcs - 13.30 USDGross price for quantities from 3 pcs - 13.30 USD
Net price for quantities from 10 pcs - 11.71 USDGross price for quantities from 10 pcs - 11.71 USD
Net price for quantities from 20 pcs - 10.62 USDGross price for quantities from 20 pcs - 10.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 20 pcs