+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1037CS8#PBF

IC: operational amplifier; 60MHz; Ch: 1; ±4÷18VDC; SO8; 126dB; 60uV

Manufacturer: Analog Devices

Manufacturer part number:
LT1037CS8#PBF
TME Symbol:
LT1037CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
60MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...18V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
15V/μs
Open-loop gain
126dB
Integrated circuit features
low noise
Input offset voltage
60µV
Input bias current
55nA
Input offset current
50nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1037CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.83 USDGross price for quantities from 1 pcs - 4.83 USD
Net price for quantities from 3 pcs - 4.27 USDGross price for quantities from 3 pcs - 4.27 USD
Net price for quantities from 10 pcs - 3.84 USDGross price for quantities from 10 pcs - 3.84 USD
Net price for quantities from 25 pcs - 3.58 USDGross price for quantities from 25 pcs - 3.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product