+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1097CN8#PBF

IC: operational amplifier; 700kHz; Ch: 1; DIP8; 130dB; 0.01mV; tube


Manufacturer: Analog Devices

Manufacturer part number:
LT1097CN8#PBF
TME Symbol:
LT1097CN8

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
0.7MHz
Number of channels
1
Mounting
THT
Case
DIP8
Operating temperature
-40...85°C
Slew rate
0.2V/μs
Open-loop gain
130dB
Integrated circuit features
low power
Input offset voltage
10µV
Kind of package
tube
Gross weight0.5 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
LT1097CN8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 3.90 USDGross price for quantities from 1 pcs - 3.90 USD
Net price for quantities from 3 pcs - 3.57 USDGross price for quantities from 3 pcs - 3.57 USD
Net price for quantities from 10 pcs - 3.26 USDGross price for quantities from 10 pcs - 3.26 USD
Net price for quantities from 25 pcs - 2.82 USDGross price for quantities from 25 pcs - 2.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product