+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1179CN#PBF

IC: operational amplifier; 60kHz; Ch: 4; DIP16; 102dB; 0.1mV; tube


Manufacturer: Analog Devices

Manufacturer part number:
LT1179CN#PBF
TME Symbol:
LT1179CNPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
60kHz
Number of channels
4
Mounting
THT
Case
DIP16
Operating temperature
0...70°C
Slew rate
25mV/μs
Open-loop gain
102dB
Integrated circuit features
precision
Input offset voltage
0.1mV
Kind of package
tube
Gross weight18.7 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
LT1179CN#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.99 USDGross price for quantities from 1 pcs - 6.99 USD
Net price for quantities from 3 pcs - 5.54 USDGross price for quantities from 3 pcs - 5.54 USD
Net price for quantities from 10 pcs - 4.96 USDGross price for quantities from 10 pcs - 4.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product