+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1260CN#PBF

IC: operational amplifier; 130MHz; Ch: 3; ±2÷15VDC,4÷30VDC; DIP16


Manufacturer: Analog Devices

Manufacturer part number:
LT1260CN#PBF
TME Symbol:
LT1260CNPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
130MHz
Number of channels
3
Mounting
THT
Voltage supply range
± 2...15V DC/4...30V DC
Case
DIP16
Operating temperature
0...70°C
Slew rate
1.6kV/μs
Integrated circuit features
high speed
Input offset voltage
16mV
Kind of package
tube
Gross weight1.05 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
LT1260CN#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.84 USDGross price for quantities from 1 pcs - 6.84 USD
Net price for quantities from 3 pcs - 6.05 USDGross price for quantities from 3 pcs - 6.05 USD
Net price for quantities from 10 pcs - 5.43 USDGross price for quantities from 10 pcs - 5.43 USD
Net price for quantities from 25 pcs - 5.07 USDGross price for quantities from 25 pcs - 5.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.