+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1716IS5#TRMPBF

IC: comparator; low-power; Cmp: 1; 2.7÷44V; SMT; TSOT23-5; reel,tape

Manufacturer: Analog Devices

Manufacturer part number:
LT1716IS5#TRMPBF
TME Symbol:
LT1716IS5TRMPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
2.7...44V
Mounting
SMT
Case
TSOT23-5
Operating temperature
-40...85°C
Input offset voltage
2.5mV
Kind of package
reel, tape
Gross weight0.024 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators Analog Devices,
*
LT1716IS5#TRMPBF
0 in TME stock
Net price for quantities from 1 pcs - 3.32 USDGross price for quantities from 1 pcs - 3.32 USD
Net price for quantities from 3 pcs - 3.00 USDGross price for quantities from 3 pcs - 3.00 USD
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 2.65 USD
Net price for quantities from 25 pcs - 2.37 USDGross price for quantities from 25 pcs - 2.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product