+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC1440CN8#PBF

IC: comparator; low-power; Cmp: 1; 15us; THT; DIP8; tube


Manufacturer: Analog Devices

Manufacturer part number:
LTC1440CN8#PBF
TME Symbol:
LTC1440CN8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Delay time
15µs
Mounting
THT
Case
DIP8
Hysteresis
adjustable
Operating temperature
0...70°C
Input offset voltage
10mV
Kind of package
tube
Kind of output
CMOS, TTL
Voltage supply range
± 1...5.5V DC/2...11V DC
Gross weight1 g
Certificates
See other products in this category: THT comparators Analog Devices,
*
LTC1440CN8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 3.74 USDGross price for quantities from 1 pcs - 3.74 USD
Net price for quantities from 3 pcs - 3.36 USDGross price for quantities from 3 pcs - 3.36 USD
Net price for quantities from 5 pcs - 2.97 USDGross price for quantities from 5 pcs - 2.97 USD
Net price for quantities from 25 pcs - 2.68 USDGross price for quantities from 25 pcs - 2.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product