+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC4271IUF#PBF

IC: PoE PSE controller; QFN24; 3÷3.6VDC; Number of ports: 12


Manufacturer: Analog Devices

Manufacturer part number:
LTC4271IUF#PBF
TME Symbol:
LTC4271IUFPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PoE PSE controller
Case
QFN24
DC supply current
10mA
Mounting
SMD
Communictions protocol
Ethernet, IEEE 802.3at
Number of ports
12
Operating temperature
-40...85°C
Supply voltage
  • 3...3.6V DC
Gross weight0.039 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits Analog Devices,
*
LTC4271IUF#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.83 USDGross price for quantities from 1 pcs - 6.83 USD
Net price for quantities from 5 pcs - 6.03 USDGross price for quantities from 5 pcs - 6.03 USD
Net price for quantities from 25 pcs - 5.43 USDGross price for quantities from 25 pcs - 5.43 USD
Net price for quantities from 91 pcs - 4.69 USDGross price for quantities from 91 pcs - 4.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product