+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL-353CKR-H4

LED; red; 5mm; 700÷1000mcd; 12°; Front: convex; 1.8÷2.4VDC


Manufacturer: LITEON

Manufacturer part number:
LTL-353CKR-H4
TME Symbol:
LTL-353CKR-H4

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
LED diameter
5mm
Luminosity
700...1000mcd
Viewing angle
12°
Wavelength
638nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.15 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL-353CKR-H4
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 10 000.
Multiplicity: 1 000.
Product for special order