+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL1BETBEFJALC

LED; red/blue; 3mm; 45°; Front: convex; 1.4÷2.4/2.5÷3.4VDC


Manufacturer: LITEON

Manufacturer part number:
LTL1BETBEFJALC
TME Symbol:
LTL1BETBEFJALC

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red/blue
LED diameter
3mm
Viewing angle
45°
Wavelength
465...478nm, 617...632nm
LED lens
diffused, white
LED current
5mA
Mounting
THT
Front
convex
Operating voltage
1.4...2.4/2.5...3.4V DC
Number of terminals
3
Terminal pitch
2.54mm
LED version
bicolour
Luminosity of red colour
110...880mcd
Common electrode
anode
Luminosity of blue colour
38...310mcd
Gross weight0.225 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL1BETBEFJALC
10234 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 200 pcs - 0.27 USDGross price for quantities from 200 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
Net price for quantities from 10000 pcs - 0.12 USDGross price for quantities from 10000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs