+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL4VMWSDS-A

LED; yellow; oval; Ø4mm; 680÷1500mcd; 50/110°; Front: convex; 20mA


Manufacturer: LITEON

Manufacturer part number:
LTL4VMWSDS-A
TME Symbol:
LTL4VMWSDS-A

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
yellow
Shape
oval
Dimensions
Ø4mm
Luminosity
680...1500mcd
Vertical/horizontal viewing angle
50/110°
Front
convex
Wavelength
590nm
LED lens
diffused, yellow
Mounting
THT
Operating voltage
1.8...2.4V DC
LED current
20mA
Number of terminals
2
Gross weight0.15 g
Certificates
See other products in this category: THT LEDs oval LITEON,
*
LTL4VMWSDS-A
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 10 000.
Multiplicity: 1 000.
Product for special order