+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL81HKEKNN

LED; red; 3mm; 30÷65mcd; 130°; Front: convex; No.of term: 2; round

NEW

Manufacturer: LITEON

Manufacturer part number:
LTL81HKEKNN
TME Symbol:
LTL81HKEKNN

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
LED diameter
3mm
Luminosity
30...65mcd
Viewing angle
130°
Wavelength
624nm
LED lens
transparent
LED current
30mA
Mounting
THT
Front
convex
Number of terminals
2
Operating temperature
-40...100°C
Shape
round
Operating voltage
2.05...2.4V
Power
75mW
Number of diodes
1
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL81HKEKNN
0 in TME stock
Net price for quantities from 21000 pcs - 0.04 USDGross price for quantities from 21000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 21 000.
Multiplicity: 1 000.