+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTM-8328GKR-04

Display: LED; 7-segment; 7.62mm; 0.3"; No.char: 4; green; 4.75÷11V

NEW

Manufacturer: LITEON

Manufacturer part number:
LTM-8328GKR-04
TME Symbol:
LTM-8328GKR-04

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
7.62mm
Digit height
0.3"
Number of characters
4
Colour
green
Luminosity
0.125...0.22mcd
Dimensions
40.4x20.4x5.1mm
Mounting
THT
Wavelength
565nm
Operating current
8.5mA
Operating voltage
4.75...11V
Frame colour
black
Gross weight2 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTM-8328GKR-04
0 in TME stock
Net price for quantities from 2520 pcs - 4.04 USDGross price for quantities from 2520 pcs - 4.04 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 2 520.
Multiplicity: 90.