+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTP-1557AKR

Display: LED; matrix; 5x7; 30.42mm; red; 2.1÷3.8mcd; anode,cathode

NEW

Manufacturer: LITEON

Manufacturer part number:
LTP-1557AKR
TME Symbol:
LTP-1557AKR

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
matrix
Display resolution
5x7
Digit height
30.42mm
Colour
red
Luminosity
2.1...3.8mcd
Common electrode
anode, cathode
Dimensions
22.65x31.79x8mm
Mounting
THT
Wavelength
631nm
Operating current
13mA
Operating voltage
2.1...2.6V
Frame colour
grey
Power
33mW
Gross weight0.05 g
Certificates
See other products in this category: LED displays - matrix LITEON,
*
LTP-1557AKR
0 in TME stock
Net price for quantities from 2160 pcs - 1.86 USDGross price for quantities from 2160 pcs - 1.86 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 2 160.
Multiplicity: 20.