+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTPL-G06UV275PX

LED; UV; 600mA; 274nm; 6.2VDC; SMD

NEW

Manufacturer: LITEON

Manufacturer part number:
LTPL-G06UV275PX
TME Symbol:
LTPL-G06UV275PX

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
UV
LED current
600mA
Wavelength
274nm
Operating voltage
6.2V DC
Mounting
SMD
Radiant power
120mW
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.05 g
Certificates
See other products in this category: UV LEDs LITEON,
*
LTPL-G06UV275PX
0 in TME stock
Net price for quantities from 2500 pcs - 7.18 USDGross price for quantities from 2500 pcs - 7.18 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 2 500.
Multiplicity: 500.