+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTPL-P00DMS30

LED; white warm; 600mW; 3000K; 120°; 180mA; Front: flat; -40÷85°C

NEW

Manufacturer: LITEON

Manufacturer part number:
LTPL-P00DMS30
TME Symbol:
LTPL-P00DMS30

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white warm
Power
0.6W
Colour temperature
3000K
Viewing angle
120°
LED current
180mA
Front
flat
Operating temperature
-40...85°C
Mounting
SMD
Case - mm
5050
Shape
square
Operating voltage
2.7...3.8V
Case - inch
2020
Number of diodes
2
Gross weight0.01 g
Certificates
See other products in this category: White power LEDs - Emiter LITEON,
*
LTPL-P00DMS30
0 in TME stock
Net price for quantities from 20000 pcs - 0.18 USDGross price for quantities from 20000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 20 000.
Multiplicity: 1 000.