+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTPL-P00DWS57

LED; white; 700mW; 5700K; 21lm,30.6÷37lm; 120°; 80mA; Front: flat

NEW

Manufacturer: LITEON

Manufacturer part number:
LTPL-P00DWS57
TME Symbol:
LTPL-P00DWS57

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white
Maximum power
0.7W
Colour temperature
5700K
Luminosity
21lm/30.6...37lm
Viewing angle
120°
LED current
80mA
Front
flat
Operating temperature
-40...85°C
Mounting
SMD
Case - mm
5050
Gross weight0.01 g
Certificates
See other products in this category: White power LEDs - Emiter LITEON,
*
LTPL-P00DWS57
0 in TME stock
Net price for quantities from 20000 pcs - 0.20 USDGross price for quantities from 20000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 20 000.
Multiplicity: 1 000.