+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTR-516AB

Phototransistor; THT; 150mW; Dim: 5x6.6mm; λp max: 900nm; 50ns


Manufacturer: LITEON

Manufacturer part number:
LTR-516AB
TME Symbol:
LTR-516AB

Specification

Manufacturer
LITEON
Type of photoelement
phototransistor
Mounting
THT
Maximum power
150mW
Dimensions
5x6.6mm
Wavelength of peak sensitivity
900nm
Dark current
30nA
Front
convex
Rise time
50ns
Operating temperature
-40...85°C
Gross weight0.3 g
Certificates
See other products in this category: Phototransistors LITEON,
*
LTR-516AB
0 in TME stock
Net price for quantities from 10000 pcs - 0.16 USDGross price for quantities from 10000 pcs - 0.16 USD
Net price for quantities from 12000 pcs - 0.16 USDGross price for quantities from 12000 pcs - 0.16 USD
Net price for quantities from 15000 pcs - 0.16 USDGross price for quantities from 15000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 10 000.
Multiplicity: 1 000.