+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTR-C950-TB

Phototransistor; SMD; 100mW; Dim: 3.2x1.6x1.85mm; 30V; Lens: black


Manufacturer: LITEON

Manufacturer part number:
LTR-C950-TB
TME Symbol:
LTR-C950-TB

Specification

Manufacturer
LITEON
Type of photoelement
phototransistor
Mounting
SMD
Maximum power
0.1W
Dimensions
3.2x1.6x1.85mm
Collector-emitter voltage
30V
LED lens
black
Dark current
0.1µA
Front
convex
Rise time
15µs
Operating temperature
-40...85°C
Gross weight0.3 g
Certificates
See other products in this category: Phototransistors LITEON,
*
LTR-C950-TB
0 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.