+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTST-C190KDKT-10A

LED; red; SMD; 0603; 2.8mcd; 130°; 20mA; 645nm; Lens: transparent

NEW

Manufacturer: LITEON

Manufacturer part number:
LTST-C190KDKT-10A
TME Symbol:
LTST-C190KDKT-10A

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
2.8mcd
Viewing angle
130°
LED current
20mA
Wavelength
645nm
LED lens
transparent
Power
46mW
Operating temperature
-30...85°C
Shape
rectangular
Number of terminals
2
Operating voltage
1.6...2.4V
Number of diodes
1
Gross weight0.012 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-C190KDKT-10A
4000 in TME stock
Net price for quantities from 1 pcs - 0.08 USDGross price for quantities from 1 pcs - 0.08 USD
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD
Net price for quantities from 8000 pcs - 0.03 USDGross price for quantities from 8000 pcs - 0.03 USD
Net price for quantities from 12000 pcs - 0.03 USDGross price for quantities from 12000 pcs - 0.03 USD
Net price for quantities from 28000 pcs - 0.03 USDGross price for quantities from 28000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.