+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTST-C930KDKT

LED; red; SMD; 1209; 45÷450mcd; 25°; 20mA; λd: 638nm; 50mW; -30÷85°C

NEW

Manufacturer: LITEON

Manufacturer part number:
LTST-C930KDKT
TME Symbol:
LTST-C930KDKT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
1209
Case - mm
3224
Luminosity
45...450mcd
Viewing angle
25°
LED current
20mA
Wavelength
638nm
LED lens
transparent
Luminosity of red colour
45...450mcd
Power
50mW
Front
convex
Operating temperature
-30...85°C
LED diameter
1.8mm
Shape
rectangular
Number of terminals
2
Operating voltage
1.6...2.4V
Number of diodes
1
Gross weight0.01 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-C930KDKT
0 in TME stock
Net price for quantities from 16500 pcs - 0.05 USDGross price for quantities from 16500 pcs - 0.05 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 16 500.
Multiplicity: 1 500.