+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTST-S220KSKT

LED; yellow; SMD; 0805; 18÷54mcd; 130°; 30mA; 589nm; 75mW; -30÷85°C

NEW

Manufacturer: LITEON

Manufacturer part number:
LTST-S220KSKT
TME Symbol:
LTST-S220KSKT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case - inch
0805
Case - mm
2012
Luminosity
18...54mcd
Viewing angle
130°
LED current
30mA
Wavelength
589nm
LED lens
transparent
Luminosity of yellow colour
18...54mcd
Power
75mW
Front
convex
Operating temperature
-30...85°C
Shape
rectangular
Number of terminals
2
Operating voltage
2...2.4V
Number of diodes
1
Gross weight0.01 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-S220KSKT
0 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 4000 pcs - 0.04 USDGross price for quantities from 4000 pcs - 0.04 USD
Net price for quantities from 8000 pcs - 0.04 USDGross price for quantities from 8000 pcs - 0.04 USD
Net price for quantities from 16000 pcs - 0.03 USDGross price for quantities from 16000 pcs - 0.03 USD
Net price for quantities from 32000 pcs - 0.03 USDGross price for quantities from 32000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.