+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LUCA32BL

Control unit; 8÷32A; TeSys Ultra; 24VDC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LUCA32BL
TME Symbol:
LUCA32BL

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
control unit
Range of overcurrent release settings
8...32A
Manufacturer series
TeSys Ultra
Supply voltage
  • 24V DC
Gross weight122.88 g
Certificates
EAN code3389110363869
See other products in this category: Starters SCHNEIDER ELECTRIC,
See other products from this series.:
*
LUCA32BL
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 174.75 USDGross price for quantities from 1 pcs - 174.75 USD
Net price for quantities from 10 pcs - 170.75 USDGross price for quantities from 10 pcs - 170.75 USD