+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15075

Grommet; Ømount.hole: 11mm; Øhole: 8mm; rubber; black; -40÷135°C

Manufacturer: ESSENTRA

Manufacturer part number:
15075
TME Symbol:
M15075

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
11mm
Hole diameter
8mm
Body material
rubber
Body colour
black
Panel thickness
max. 1.6mm
Operating temperature
-40...135°C
Related items
PDM-9-11, PDM-SET-9-62, PDM-SET-9-120
Diameter
14.2mm
Thickness
4.8mm
Dimensions
Gross weight0.386 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
15075
8985 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcsBag = 1 000 pcsBag = 5 000 pcsBag = 10 000 pcs