+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M1A4-0160R12

Memory card: microSDHC; 16GB; Class 10,UHS I U1 V10; R: 100MB/s


Manufacturer: GOODRAM

Manufacturer part number:
M1A4-0160R12
TME Symbol:
M1A4-0160R12

Specification

Manufacturer
GOODRAM
Type of memory card
microSDHC
Memory capacity
16GB
Speed class
Class 10, UHS I U1 V10
Read speed
100MB/s
Write speed
10MB/s
Kit contents
SD adapter
PC accessories features
Full HD 1080p
Gross weight13.85 g
Certificates
EAN code5908267930267
See other products in this category: Memory Cards GOODRAM,
*
M1A4-0160R12
59 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 15.50 USDGross price for quantities from 1 pcs - 15.50 USD
Net price for quantities from 5 pcs - 13.01 USDGross price for quantities from 5 pcs - 13.01 USD
Net price for quantities from 10 pcs - 10.54 USDGross price for quantities from 10 pcs - 10.54 USD
Net price for quantities from 20 pcs - 9.30 USDGross price for quantities from 20 pcs - 9.30 USD
Packaging method by the manufacturer:Cardboard = 20 pcs