+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

M1A4-0640R12

Memory card: microSDXC; 64GB; Class 10,UHS I U1 V10; R: 100MB/s


Manufacturer: GOODRAM

Manufacturer part number:
M1A4-0640R12
TME Symbol:
M1A4-0640R12

Specification

Manufacturer
GOODRAM
Type of memory card
microSDXC
Memory capacity
64GB
Speed class
Class 10, UHS I U1 V10
Read speed
100MB/s
Write speed
10MB/s
Kit contents
SD adapter
PC accessories features
Full HD 1080p
Gross weight13.61 g
Certificates
EAN code5908267930281
See other products in this category: Memory Cards GOODRAM,
*
M1A4-0640R12
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 23.25 USDGross price for quantities from 1 pcs - 23.25 USD
Net price for quantities from 5 pcs - 19.53 USDGross price for quantities from 5 pcs - 19.53 USD
Net price for quantities from 10 pcs - 15.81 USDGross price for quantities from 10 pcs - 15.81 USD
Net price for quantities from 20 pcs - 13.95 USDGross price for quantities from 20 pcs - 13.95 USD
Packaging method by the manufacturer:Cardboard = 20 pcs