+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M22-AK01

Contact block; 22mm; RMQ-Titan; front fixing; screw terminals

NEW

Manufacturer: EATON ELECTRIC

Manufacturer part number:
M22-AK01

Alternative designations: 216503

TME Symbol:
M22-AK01

Specification

Manufacturer
EATON ELECTRIC
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
RMQ-Titan
Mounting
front fixing
Leads
screw terminals
Contacts configuration
NC
AC contacts rating @R
6A / 230V AC
DC contacts rating @R
3A / 24V DC
Operating temperature
-25...70°C
Kit contents
  • M22-A
  • M22-K01
Gross weight13.25 g
Certificates
EAN code4015082165031
See other products in this category: Panel Mount Accessories EATON ELECTRIC,
*
M22-AK01
10 in TME stock
Net price for quantities from 1 pcs - 8.28 USDGross price for quantities from 1 pcs - 8.28 USD
Net price for quantities from 5 pcs - 7.69 USDGross price for quantities from 5 pcs - 7.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs