+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M22-KC10

Contact block; 22mm; RMQ-Titan; for back plate; screw terminals


Manufacturer: EATON ELECTRIC

Manufacturer part number:
M22-KC10

Alternative designations: 216380

TME Symbol:
M22-KC10

Specification

Manufacturer
EATON ELECTRIC
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
RMQ-Titan
Mounting
for back plate
Leads
screw terminals
Contacts configuration
NO
AC contacts rating @R
6A / 230V AC
DC contacts rating @R
3A / 24V DC
Operating temperature
-25...70°C
Gross weight10 g
EAN code4015082163808
See other products in this category: Panel Mount Accessories EATON ELECTRIC,
*
M22-KC10
825 in TME stock
Net price for quantities from 1 pcs - 5.13 USDGross price for quantities from 1 pcs - 5.13 USD
Net price for quantities from 5 pcs - 4.67 USDGross price for quantities from 5 pcs - 4.67 USD
Net price for quantities from 10 pcs - 4.20 USDGross price for quantities from 10 pcs - 4.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs